
CMOS Universal Configurable 2-Input Logic Gate, featuring Schmitt Trigger inputs for enhanced noise immunity. This single-circuit IC offers multi-function logic with one gate, two inputs, and one output. Operating from 0.9V to 3.6V, it provides ±2.6mA high/low level output current and a typical quiescent current of 500nA. Designed for surface mount applications, it boasts a 32ns propagation delay and a wide operating temperature range of -40°C to 85°C. Packaged on a 5000-piece tape and reel, this lead-free, RoHS-compliant component is ideal for low-power applications.
Onsemi NC7SP57L6X technical specifications.
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SP |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SP57L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
