
CMOS logic IC featuring a universal configurable 2-input logic gate. This specialty logic component operates with a minimum supply voltage of 900mV and a maximum of 3.6V, with a nominal supply voltage of 3.6V. It boasts a quiescent current of 500nA and supports a high level output current of -2.6mA and a low level output current of 2.6mA. The device offers a propagation delay of 32ns and a turn-on delay time of 12.2ns, with a single channel and one circuit. Packaged for surface mounting in SC, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SP58P6X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.028g |
| RoHS | Compliant |
No datasheet is available for this part.
