Sign in to ask questions about the Onsemi NC7ST00L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7ST00L6X technical specifications.
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST00L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
