
CMOS logic inverter IC featuring a single channel and one gate. Surface mountable in an SC package (2mm L x 1.25mm W x 0.9mm H), this component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers a high level output current of -2mA and a low level output current of 2mA, with a quiescent current of 1uA. Designed for a temperature range of -40°C to 85°C, it boasts a propagation delay of 26ns and a turn-on delay time of 31ns. This RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NC7ST04P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7ST |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
