
CMOS 2-input AND gate, a single-circuit logic IC with one function and one gate. Features a 2-input, 1-output configuration, operating at 4.5V to 5.5V supply voltage with a nominal 5V. Offers a propagation delay of 17ns and a low quiescent current of 1uA. Packaged in a compact SC surface mount case (2mm x 1.25mm x 0.9mm), this lead-free and RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NC7ST08P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7ST |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 31ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
