
CMOS 2-input OR Gate, a single circuit with one gate, offers a 5V operating supply voltage with a range of 4.5V to 5.5V. This surface mount component features a SOT-23 package, 26ns propagation delay, and 17ns turn-on delay. It supports 2mA output current at both high and low levels, with a quiescent current of 1uA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7ST32M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7ST32M5X technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST32M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
