The NC7ST32M5X_F065 is a single OR gate logic IC from Onsemi, packaged in a SOT-23-5 surface mount package. It has a high level output current of 2mA and a low level output current of 2mA. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 26ns. The quiescent current is 1uA. This IC is suitable for use in a variety of digital logic applications.
Checking distributor stock and pricing after the page loads.
Onsemi NC7ST32M5X_F065 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 1uA |
| Series | 7ST |
| RoHS | Compliant |
No datasheet is available for this part.