
CMOS unbuffered inverter IC, featuring a single gate with one input and one output. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal supply voltage of 6V. Offers a low quiescent current of 1µA and output currents of ±2.6mA. This surface mount component has a propagation delay of 17ns and a turn-on delay time of 125ns, functioning across an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant device is designed for high-speed applications.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SU04P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SU |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 23g |
| RoHS | Compliant |
