
CMOS 2-input NAND gate IC, operating from 0.9V to 3.6V with a nominal supply of 3.6V. Features a propagation delay of 2.3ns and a turn-on delay time of 5.3ns. Offers high level output current of -24mA and low level output current of 24mA. This single-circuit, surface-mount component is RoHS compliant and lead-free, with a quiescent current of 900nA. Packaged in tape and reel, it has a compact 1.45mm x 1mm x 0.5mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SV00L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SV00L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV00L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
