
CMOS logic inverter with an open-drain output, featuring a single channel and a 3.3ns propagation delay. This surface-mount device operates from 900mV to 3.6V supply voltage, offering ±24mA output current. Designed for efficient operation with 900nA quiescent current, it is RoHS compliant and lead-free. Packaged in a 1mm high, 2mm long, 1.25mm wide SC package, it is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NC7SV05P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SV05P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV05P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
