
CMOS 2-input AND gate, part of the 7SV series, offers a single channel with one gate and one element. Operating from a 0.9V to 3.6V supply range, this surface mount component features a 5.3ns propagation delay and 5.3ns turn-on delay. It supports a high-level output current of -24mA and a low-level output current of 24mA, with a quiescent current of 900nA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C, housed in a compact SC package measuring 2mm x 1.25mm x 0.9mm.
Onsemi NC7SV08P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
