
CMOS 3-input AND gate IC, featuring a single circuit with one gate and one output. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers a propagation delay of 4.5ns and a turn-on delay time of 9.2ns. Designed for surface mount applications in a compact SC package (2mm x 1.25mm x 0.9mm). Provides a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 900nA. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NC7SV11P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SV11P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV11P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
