
1-Channel, 3-State, Non-Inverting Buffer/Line Driver IC. CMOS technology, operating from 0.9V to 3.6V supply voltage. Features 16.4ns propagation delay and 4.6ns turn-on delay. Supports 24mA high and low level output current. Surface mount SC package, 5-pin, 2mm length, 1.25mm width, 0.9mm height. RoHS compliant.
Onsemi NC7SV125P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 16.4ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV125P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
