
CMOS 2-input OR gate, part of the 7SV series, offers a 3.6V maximum output voltage with 24mA high and low level output current. Operating across a -40°C to 85°C temperature range, this surface mount logic IC features a 3.3ns propagation delay and a low 900nA quiescent current. Supplied in 5000-unit tape and reel packaging, it provides a single circuit with two inputs and one output.
Sign in to ask questions about the Onsemi NC7SV32FHX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SV32FHX technical specifications.
| High Level Output Current | 24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV32FHX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
