
CMOS 2-input OR gate, part of the 7SV series, offering a single circuit with one gate. Features a 3.3ns propagation delay and 6.8ns turn-on delay time. Operates from 0.9V to 3.6V supply voltage with a quiescent current of 900nA. Surface mountable in a compact 1.45mm x 1mm x 0.5mm package. Supports output currents of 24mA (low) and -24mA (high).
Sign in to ask questions about the Onsemi NC7SV32L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SV32L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV32L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
