
Single buffer, CMOS logic IC with one input and one output. Features a 3.3ns propagation delay and 6.2ns turn-on delay. Operates with a supply voltage range of 900mV to 3.6V and a quiescent current of 900nA. Designed for surface mount with a compact SC package (2mm x 1.25mm x 0.9mm). Supports high level output current of -24mA and low level output current of 24mA. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
