Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SV38P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Technology | CMOS |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV38P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NC7SV38P5X
Product discontinuance notice P723AAB from onsemi detailing the end-of-life schedule and replacement parts for various logic, MOSFET, and power management devices.
