
CMOS D-Type Flip-Flop, single-element, positive edge-triggered, operating up to 200MHz. Features a 3.6V maximum supply voltage, 14.6ns propagation delay, and 4.5ns turn-on delay. This surface-mount component offers 24mA output current and operates across a -40°C to 85°C temperature range. Packaged in tape and reel, it is RoHS compliant.
Onsemi NC7SV74K8X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| Height | 0.8mm |
| High Level Output Current | -24mA |
| Input Capacitance | 2pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.6ns |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.03g |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV74K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
