
CMOS 2-input exclusive-OR gate, a single-circuit logic IC with a 3.6V maximum supply voltage and 900mV minimum. Features a 3.3ns propagation delay and 6.8ns turn-on delay. Surface-mount SC package, measuring 2mm x 1.25mm x 0.9mm, with 24mA output current. Operates from -40°C to 85°C, RoHS compliant, and lead-free.
Sign in to ask questions about the Onsemi NC7SV86P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SV86P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.8ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV86P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
