
CMOS two-input AND gate, part of a low-ICC logic family. Features a 3.5ns propagation delay and operates from 0.9V to 3.6V. Supports output currents of 24mA (low) and -24mA (high). Designed for surface mount with a wide operating temperature range of -40°C to 85°C. RoHS compliant and packaged on a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi NC7SVL08L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SVL08L6X technical specifications.
| High Level Output Current | -24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SVL |
| Technology | CMOS |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SVL08L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
