
CMOS 2-input NAND gate, a single-circuit logic IC with a 10ns propagation delay. Features a 1.65V to 5.5V supply voltage range, 32mA output current, and 2µA quiescent current. Surface mountable in a compact 1.45mm x 1mm x 0.5mm package, supplied on a 5000-piece tape and reel. Operates from -40°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SZ00L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ00L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ00L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
