
CMOS 2-input NAND gate IC, featuring a single gate with two inputs and one output. Operates with a supply voltage range of 1.65V to 5.5V, offering a typical quiescent current of 2µA. This surface mount component, packaged in SOT-23, delivers an output current of 32mA and boasts a propagation delay of 4.3ns. Designed for lead-free and RoHS compliant applications, it functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NC7SZ00M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ00M5 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ00M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
