
Single-element 2-input CMOS NAND gate IC, featuring a 5-pin SC package for surface mounting. Operates with a supply voltage range of 1.65V to 5.5V, offering a typical output current of 32mA. Exhibits a propagation delay of 4.3ns and a quiescent current of 2uA. Packaged in tape and reel, this RoHS compliant component is suitable for applications requiring reliable logic functions.
Sign in to ask questions about the Onsemi NC7SZ00P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ00P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ00P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
