
CMOS 2-input NOR gate IC, featuring a single circuit with one gate and two inputs. Surface mountable in a SOT-23 package (3mm L x 1.7mm W x 1.3mm H), this component operates from a 1.65V to 5.5V supply voltage with a nominal 5.5V. It offers a propagation delay of 10ns and a turn-on delay time of 5.2ns, with output currents of +/- 32mA. Designed for low power consumption with a quiescent current of 2uA, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi NC7SZ02M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ02M5X to view detailed technical specifications.
No datasheet is available for this part.
