
Single-element, 2-input CMOS NOR gate IC designed for surface mount applications. Features a 5-pin SC-88A package with dimensions of 2mm (length) x 1.25mm (width) x 1mm (height). Operates with a supply voltage range of 1.65V to 5.5V, offering a typical propagation delay of 10ns and turn-on delay of 5.2ns. Supports output currents of 32mA (high level) and 32mA (low level), with a quiescent current of 2uA. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NC7SZ02P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.2ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
