
Single-element CMOS logic inverter, surface mountable in a SOT-23 package. Features a single input and single output, operating with a supply voltage range of 1.65V to 5.5V. Delivers 32mA high-level and low-level output current, with a propagation delay of 4.3ns. RoHS compliant and designed for operation between -40°C and 85°C.
Onsemi NC7SZ04M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ04M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
