
Single-element CMOS logic inverter, surface mountable in a 5-pin SC package. Features a 1.65V to 5.5V supply voltage range with a 5.5V nominal supply. Offers a 32mA output current capability and a 12ns propagation delay. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Onsemi NC7SZ04P5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ04P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ04P5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
