
CMOS 2-input AND gate logic IC, featuring a single circuit with one gate. This surface mount component operates within a supply voltage range of 1.65V to 5.5V, with a nominal 5.5V. It offers a high-level output current of -32mA and a low-level output current of 32mA, with a maximum output current of 32mA. The SOT-23 package measures 3mm in length, 1.7mm in width, and 1.3mm in height, with a propagation delay of 12.7ns. This RoHS compliant device operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi NC7SZ08M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ08M5 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ08M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
