
CMOS 2-input AND gate, part of the 7SZ series, offering a single channel with a 1.65V to 5.5V supply voltage range. Features a 4.5ns propagation delay and 32mA output current, with a quiescent current of 2uA. Packaged in a SOT-23 surface mount case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi NC7SZ08M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ08M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ08M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
