
CMOS 3-input AND gate IC, featuring a single circuit with one function and one gate. This surface mount component operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a 32mA output current at both high and low levels. With a propagation delay of 11ns and a turn-on delay of 7.5ns, it is designed for efficient operation. The compact SC package measures 2mm in length, 1.25mm in width, and 1mm in height, with a weight of 0.028g. This RoHS compliant component is suitable for applications within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NC7SZ11P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ11P6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ11P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
