
1-Channel, Non-Inverting 3-State CMOS Buffer/Line Driver. Features a 1.65V to 5.5V supply voltage range, with a nominal supply current of 50mA and quiescent current of 2uA. Offers high-level output current of -32mA and low-level output current of 32mA. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 200mW. Packaged in a 5-pin SOT-23 surface mount configuration, measuring 3mm x 1.7mm x 1.3mm. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NC7SZ126M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ126M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ126M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
