
CMOS buffer with 3-STATE output, featuring a single channel and 1-bit logic function. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Offers a propagation delay of 5ns and a turn-on delay time of 15.6ns. High level output current is -32mA, and low level output current is 32mA. Packaged in SC for surface mount applications, this RoHS compliant component is designed for efficient buffering.
Onsemi NC7SZ126P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15.6ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ126P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
