
CMOS Schmitt Trigger Inverter, a single-element logic IC featuring a Schmitt trigger input for noise immunity. This surface-mount component operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 5.9ns. It provides an output current of 32mA and is housed in a 5-pin SOT-23 package, supplied on tape and reel. The operating temperature range is -40°C to 85°C, with a quiescent current of 1µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SZ14M5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1.45mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 15.6ns |
| Voltage | 5V |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ14M5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
