
Surface mount 2-input non-inverting multiplexer, part of the 7SZ series. Features a single independent circuit with 2 input lines and 1 output line. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering high-level and low-level output currents of 32mA. Maximum power dissipation is 180mW with a propagation delay of 3.7ns. Encased in a compact 1.45mm x 1mm x 0.5mm package, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi NC7SZ157L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ157L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ157L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
