
CMOS multiplexer IC featuring a single 2-input, 1-output element. This surface mount device operates with a single supply voltage ranging from 1.65V to 5.5V, offering a high level output current of 32mA and a low level output current of 32mA. The logic function is a 2-to-1 multiplexer with an inverting output, providing a propagation delay of 3.7ns. Encased in a compact 6-pin SC-70 package, this lead-free component is designed for industrial temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Multiplexer, Mux, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Dissipation | 180mW |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Throw Configuration | DPST |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
