
CMOS D-Type Flip-Flop, single-bit, non-inverting logic function. Operates with a 1.65V to 5.5V supply voltage, featuring a maximum frequency of 175MHz. Supports positive edge clock triggering with a propagation delay of 16.5ns. Offers 32mA high and low level output current, suitable for surface mount applications. RoHS compliant and lead-free, packaged on a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi NC7SZ175L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ175L6X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 32mA |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ175L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
