
CMOS D-Type Flip-Flop, single-bit, non-inverting logic function. Features positive edge clock triggering, 100MHz frequency, and 16.5ns propagation delay. Operates from 1.65V to 5.5V supply voltage with ±32mA output current. Packaged in SC for surface mount applications, RoHS compliant, and operates within -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SZ175P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ175P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
