
Single-bit, D-type positive-edge triggered flip-flop IC, operating at up to 175MHz. Features a 1.65V to 5.5V supply voltage range, 32mA output current, and 16.5ns propagation delay. Packaged in a compact 6-pin SC-70 surface-mount format, this CMOS logic component offers 1 input and 1 output line with a non-inverting polarity. RoHS compliant and designed for reliable operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi NC7SZ175P6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ175P6X technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ175P6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
