
The NC7SZ175P6X_F40 is a single-ended, D-Type flip-flop IC with a positive edge trigger, operating at frequencies up to 100MHz. It can handle high-level output currents of up to 32mA and low-level output currents of up to 32mA. The device is specified to operate over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 5.5V. It is available in a surface mount package, packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SZ175P6X_F40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Series | 7SZ |
| Turn-On Delay Time | 9.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ175P6X_F40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
