
CMOS 2-input OR gate, part of the 7SZ series, offering a single circuit with one gate. Features a wide operating voltage range from 1.65V to 5.5V, with a low quiescent current of 2uA. Supports high level output current of -32mA and low level output current of 32mA. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 11ns. Surface mountable in a compact 1.45mm x 1mm x 0.5mm package, supplied on tape and reel.
Sign in to ask questions about the Onsemi NC7SZ32L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ32L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ32L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
