
CMOS D-Type Latch with 3-STATE Output, 1-bit, 1-channel logic IC. Features 1.65V to 5.5V supply voltage, 4.3ns propagation delay, and 2.6ns turn-on delay. Offers 32mA high and low level output current, with a quiescent current of 1uA. Surface mount package with dimensions of 1.45mm length, 1mm width, and 0.55mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
