Sign in to ask questions about the Onsemi NC7SZ374L6X_F113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ374L6X_F113 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | 32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | 7SZ |
| Turn-On Delay Time | 9.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ374L6X_F113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
