
The NC7SZ38M5 is a single NAND gate logic IC from Onsemi, packaged in a surface mount SOT-23 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 4.3ns. The device is RoHS compliant and has a quiescent current of 2uA. It is available in tape and reel packaging.
Sign in to ask questions about the Onsemi NC7SZ38M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ38M5 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 13.2ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ38M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
