
CMOS Universal Configurable 2-Input Logic Gate, featuring Schmitt Trigger input and a multi-function logic capability. Operates from a 1.65V to 5.5V supply voltage with a nominal 5.5V, offering a propagation delay of 6ns and turn-on delay of 6.5ns. This surface mount component provides high and low level output currents of -32mA and 32mA respectively, with a low quiescent current of 1uA. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7SZ57L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ57L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NC7SZ57L6X
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.
