
CMOS logic IC featuring a universal configurable 2-input logic gate with Schmitt trigger inputs. This surface mount component operates from a 1.65V to 5.5V supply voltage, offering a 32mA output current. With a propagation delay of 14.5ns and a turn-on delay of 6.5ns, it provides 1 input and 1 output. The rectangular, plastic TSSOP package measures 2mm x 1.25mm x 1mm and is suitable for industrial temperature ranges.
Onsemi NC7SZ57P6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 14.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ57P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
