
The NC7SZ66P5 is a single pole single throw switch from Onsemi, packaged in a small SC package. It can handle a maximum power dissipation of 200mW and has a maximum operating temperature range of -40°C to 85°C. The switch has a maximum supply voltage of 5.5V and a maximum supply current of 10uA. It is designed for surface mount applications and is lead free.
Sign in to ask questions about the Onsemi NC7SZ66P5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7SZ66P5 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | 128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ66P5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
