
The NC7SZ66P5X is a single supply 1-channel demultiplexer from Onsemi. It operates over a temperature range of -40°C to 85°C and is packaged in a 1.25mm x 2mm SOT-323 package. The device has a supply voltage range of 1.65V to 5.5V and is rated for industrial temperature grade. It has 5 terminals and is a dual in-line package.
Onsemi NC7SZ66P5X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NC7SZ66P5X to view detailed technical specifications.
No datasheet is available for this part.