
2-bit bus switch featuring CMOS technology and a 4.8ns propagation delay. This low-power integrated circuit operates with a 4V to 5.5V supply voltage range, offering independent control of two circuits. Delivering ±128mA high/low level output current, it supports a 64mA output current and is designed for surface mounting in a VSSOP package. With a quiescent current of 3uA and an operating temperature range of -40°C to 85°C, this RoHS compliant component is ideal for industrial applications.
Checking distributor stock and pricing after the page loads.
Onsemi NC7WB3125K8X technical specifications.
| Address Bus Width | 2b |
| Height | 0.7mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | VSSOP |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 4.8ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
