Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NC7WB3306K8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7WB3306K8X technical specifications.
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WB3306K8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
