
CMOS dual 2-input NAND gate, part of the 7WP series, operates with a minimum supply voltage of 900mV and a maximum of 3.6V, featuring a nominal supply voltage of 3.6V. This surface mount component, packaged in VSOP, offers a propagation delay of 7ns and a quiescent current of 900nA. It supports high-level output current of -2.6mA and low-level output current of 2.6mA, with an operating temperature range from -40°C to 85°C. The device is lead-free, RoHS compliant, and utilizes CMOS technology.
Sign in to ask questions about the Onsemi NC7WP00K8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NC7WP00K8X technical specifications.
| Package/Case | VSOP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WP00K8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
